+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100301

Enclosure for connectors: HDC; size 10B; Han® B; IP65; 57x27mm


Manufacturer: HARTING

Manufacturer part number:
09300100301
TME Symbol:
09300100301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Engineering PN
Han B Base Panel 2 levers
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight115.5 g
Certificates
EAN code5713140044432

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300100301
52 in TME stock
Net price for quantities from 1 pcs - 26.07 USDGross price for quantities from 1 pcs - 26.07 USD
Net price for quantities from 25 pcs - 23.16 USDGross price for quantities from 25 pcs - 23.16 USD
Net price for quantities from 50 pcs - 22.04 USDGross price for quantities from 50 pcs - 22.04 USD
Net price for quantities from 75 pcs - 21.42 USDGross price for quantities from 75 pcs - 21.42 USD
Net price for quantities from 100 pcs - 21.00 USDGross price for quantities from 100 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs