+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100302

Enclosure for connectors: HDC; IP65; Han® B; Locking: for latch


Manufacturer: HARTING

Manufacturer part number:
09300100302
TME Symbol:
09300100302

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
Locking system
for latch
Connector variant
with cover
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Engineering PN
Han B Base Panel 4 Pegs Thermoplastic Co
Operating temperature
-40...125°C
Gross weight105.7 g
Certificates
EAN code5713140044456
See other products in this category: Other connectors Harting HARTING,
*
09300100302
0 in TME stock
Net price for quantities from 1 pcs - 26.96 USDGross price for quantities from 1 pcs - 26.96 USD
Net price for quantities from 3 pcs - 24.12 USDGross price for quantities from 3 pcs - 24.12 USD
Net price for quantities from 5 pcs - 21.43 USDGross price for quantities from 5 pcs - 21.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs