+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100303

Enclosure for connectors: HDC; size 10B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09300100303
TME Symbol:
09300100303

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Connector variant
with cover
Enclosure material
aluminium alloy
Engineering PN
Han B Base Panel 1 Lever Thermoplastic C
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight135.4 g
EAN code5713140044463

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300100303
0 in TME stock
Net price for quantities from 1 pcs - 32.99 USDGross price for quantities from 1 pcs - 32.99 USD
Net price for quantities from 3 pcs - 29.52 USDGross price for quantities from 3 pcs - 29.52 USD
Net price for quantities from 5 pcs - 26.05 USDGross price for quantities from 5 pcs - 26.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.