+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100305

Enclosure for connectors: HDC; size 10B; Han; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09300100305
TME Symbol:
09300100305

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Body material
aluminum alloy
Engineering PN
Han B Base Panel 1 Lever
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight105.01 g
EAN code5713140044470

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300100305
21 in TME stock
Net price for quantities from 1 pcs - 33.11 USDGross price for quantities from 1 pcs - 33.11 USD
Net price for quantities from 10 pcs - 28.43 USDGross price for quantities from 10 pcs - 28.43 USD
Net price for quantities from 50 pcs - 25.01 USDGross price for quantities from 50 pcs - 25.01 USD
Net price for quantities from 100 pcs - 23.70 USDGross price for quantities from 100 pcs - 23.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.