+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100317

Enclosure for connectors: HDC; IP65; Han® B; Type: with cover


Manufacturer: HARTING

Manufacturer part number:
09300100317
TME Symbol:
09300100317

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
Locking system
with double latch
Connector variant
with cover
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Engineering PN
Han 10B-agg-K (Ak in Al)
Operating temperature
-40...125°C
Gross weight127 g
Certificates
EAN code5713140044531
See other products in this category: Other connectors Harting HARTING,
*
09300100317
0 in TME stock
Net price for quantities from 1 pcs - 41.70 USDGross price for quantities from 1 pcs - 41.70 USD
Net price for quantities from 250 pcs - 36.80 USDGross price for quantities from 250 pcs - 36.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.