+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100318ML

Enclosure for connectors: HDC; IP65; bottom entry; for cable


Manufacturer: HARTING

Manufacturer part number:
09300100318ML
TME Symbol:
09300100318ML

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
bottom entry
Mechanical mounting
for cable
Operating temperature
-40...125°C
Gross weight198 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300100318ML
0 in TME stock
Net price for quantities from 1 pcs - 91.36 USDGross price for quantities from 1 pcs - 91.36 USD
Net price for quantities from 50 pcs - 74.55 USDGross price for quantities from 50 pcs - 74.55 USD
Net price for quantities from 100 pcs - 71.95 USDGross price for quantities from 100 pcs - 71.95 USD
Net price for quantities from 250 pcs - 68.92 USDGross price for quantities from 250 pcs - 68.92 USD
Net price for quantities from 500 pcs - 66.52 USDGross price for quantities from 500 pcs - 66.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.