+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100381

Enclosure for connectors: HDC; IP65; Han® B; size 10B; 57x27mm


Manufacturer: HARTING

Manufacturer part number:
09300100381
TME Symbol:
09300100381

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
Locking system
for central latch
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Engineering PN
Han 10B-AGG-R
Operating temperature
-40...125°C
Gross weight82.7 g
Certificates
EAN code5713140044593
See other products in this category: Other connectors Harting HARTING,
*
09300100381
0 in TME stock
Net price for quantities from 1 pcs - 38.17 USDGross price for quantities from 1 pcs - 38.17 USD
Net price for quantities from 3 pcs - 34.15 USDGross price for quantities from 3 pcs - 34.15 USD
Net price for quantities from 5 pcs - 30.13 USDGross price for quantities from 5 pcs - 30.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.