+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100391

Enclosure for connectors: HDC; size 10B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
09300100391
TME Symbol:
09300100391

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® B, Rear Fit
IP rating
IP65
Locking system
with double latch
Connector variant
mounting the insert from the back
Spatial orientation
straight
Enclosure material
aluminium alloy
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight148.18 g
Certificates
EAN code5713140164505
See other products in this category: HARTING connectors HARTING,
*
09300100391
0 in TME stock
Net price for quantities from 1 pcs - 29.65 USDGross price for quantities from 1 pcs - 29.65 USD
Net price for quantities from 10 pcs - 24.20 USDGross price for quantities from 10 pcs - 24.20 USD
Net price for quantities from 25 pcs - 21.78 USDGross price for quantities from 25 pcs - 21.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.