+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100392

Enclosure for connectors: HDC; size 10B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
09300100392
TME Symbol:
09300100392

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® B, Rear Fit
IP rating
IP65
Locking system
with double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Insert mounting
57x27mm
Operating temperature
-40...125°C
Connector variant
  • mounting the insert from the back
  • without frame
Gross weight120.6 g
Certificates
EAN code5713140164512
See other products in this category: HARTING connectors HARTING,
*
09300100392
4 in TME stock
Net price for quantities from 1 pcs - 21.36 USDGross price for quantities from 1 pcs - 21.36 USD
Net price for quantities from 25 pcs - 18.69 USDGross price for quantities from 25 pcs - 18.69 USD
Net price for quantities from 50 pcs - 17.39 USDGross price for quantities from 50 pcs - 17.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.