+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100422

Enclosure for connectors: HDC; size 10B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
09300100422
TME Symbol:
09300100422

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
PG21
Number of gland holes
1
Engineering PN
Han B Hood Top Entry HC 4 Pegs PG 21
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight182.71 g
Certificates
EAN code5713140044616

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300100422
3 in TME stock
Net price for quantities from 1 pcs - 33.82 USDGross price for quantities from 1 pcs - 33.82 USD
Net price for quantities from 10 pcs - 30.31 USDGross price for quantities from 10 pcs - 30.31 USD
Net price for quantities from 20 pcs - 27.99 USDGross price for quantities from 20 pcs - 27.99 USD
Net price for quantities from 50 pcs - 24.06 USDGross price for quantities from 50 pcs - 24.06 USD
Net price for quantities from 100 pcs - 20.66 USDGross price for quantities from 100 pcs - 20.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.