+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100428

Enclosure for connectors: HDC; IP65; for cable; aluminium


Manufacturer: HARTING

Manufacturer part number:
09300100428
TME Symbol:
09300100428

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
for cable
Enclosure material
aluminium
Gross weight158 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300100428
0 in TME stock
Net price for quantities from 1 pcs - 40.38 USDGross price for quantities from 1 pcs - 40.38 USD
Net price for quantities from 3 pcs - 36.13 USDGross price for quantities from 3 pcs - 36.13 USD
Net price for quantities from 5 pcs - 31.88 USDGross price for quantities from 5 pcs - 31.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.