+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100442

Enclosure for connectors: HDC; size 10B; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
09300100442
TME Symbol:
09300100442

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Body material
aluminum alloy
Gland thread
PG21
Engineering PN
Han B Hood Top Entry HC 2 Reels PG 21
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight186.72 g
EAN code5713140044661

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300100442
5 in TME stock
Net price for quantities from 1 pcs - 37.69 USDGross price for quantities from 1 pcs - 37.69 USD
Net price for quantities from 25 pcs - 34.69 USDGross price for quantities from 25 pcs - 34.69 USD
Net price for quantities from 50 pcs - 31.56 USDGross price for quantities from 50 pcs - 31.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.