+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100447

Enclosure for connectors: HDC; IP65; for cable; aluminium

Manufacturer: HARTING

Manufacturer part number:
09300100447
TME Symbol:
09300100447

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
for cable
Enclosure material
aluminium
Gross weight157 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300100447
0 in TME stock
Net price for quantities from 1 pcs - 41.55 USDGross price for quantities from 1 pcs - 41.55 USD
Net price for quantities from 3 pcs - 37.17 USDGross price for quantities from 3 pcs - 37.17 USD
Net price for quantities from 5 pcs - 32.80 USDGross price for quantities from 5 pcs - 32.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.