+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100542

Enclosure for connectors: HDC; size 10B; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
09300100542
TME Symbol:
09300100542

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
PG21
Engineering PN
Han B Hood Side Entry HC 2 Reels PG 21
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight190.1 g
Certificates
EAN code5713140044777

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300100542
0 in TME stock
Net price for quantities from 1 pcs - 43.09 USDGross price for quantities from 1 pcs - 43.09 USD
Net price for quantities from 5 pcs - 39.81 USDGross price for quantities from 5 pcs - 39.81 USD
Net price for quantities from 10 pcs - 37.28 USDGross price for quantities from 10 pcs - 37.28 USD
Net price for quantities from 25 pcs - 34.12 USDGross price for quantities from 25 pcs - 34.12 USD
Net price for quantities from 50 pcs - 32.88 USDGross price for quantities from 50 pcs - 32.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.