+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100543

Enclosure for connectors: HDC; size 10B; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
09300100543
TME Symbol:
09300100543

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
PG29
Engineering PN
Han B Hood Side Entry HC 2 Reels PG 29
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight172.2 g
EAN code5713140044784

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300100543
2 in TME stock
Net price for quantities from 1 pcs - 43.55 USDGross price for quantities from 1 pcs - 43.55 USD
Net price for quantities from 50 pcs - 32.35 USDGross price for quantities from 50 pcs - 32.35 USD
Net price for quantities from 100 pcs - 30.74 USDGross price for quantities from 100 pcs - 30.74 USD
Net price for quantities from 250 pcs - 28.97 USDGross price for quantities from 250 pcs - 28.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.