+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100581

Enclosure for connectors: HDC; IP65; angled; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
09300100581
TME Symbol:
09300100581

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with central latch
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
PG16
Engineering PN
Han 10B-gs-ZV-16
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight344 g
Certificates
EAN code5713140044791
See other products in this category: Other connectors Harting HARTING,
*
09300100581
0 in TME stock
Net price for quantities from 1 pcs - 76.67 USDGross price for quantities from 1 pcs - 76.67 USD
Net price for quantities from 3 pcs - 68.59 USDGross price for quantities from 3 pcs - 68.59 USD
Net price for quantities from 5 pcs - 60.53 USDGross price for quantities from 5 pcs - 60.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.