+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100582

Enclosure for connectors: HDC; IP65; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
09300100582
TME Symbol:
09300100582

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Gland thread
PG21
Engineering PN
Han 10B-GS-ZV-21
Operating temperature
-40...125°C
Gross weight350 g
Certificates
EAN code5713140044807
See other products in this category: Other connectors Harting HARTING,
*
09300100582
0 in TME stock
Net price for quantities from 1 pcs - 76.39 USDGross price for quantities from 1 pcs - 76.39 USD
Net price for quantities from 3 pcs - 68.34 USDGross price for quantities from 3 pcs - 68.34 USD
Net price for quantities from 5 pcs - 60.31 USDGross price for quantities from 5 pcs - 60.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.