+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100752

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B

Manufacturer: HARTING

Manufacturer part number:
09300100752
TME Symbol:
09300100752

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
high
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han 10B-kg-LB-21
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight202 g
Certificates
EAN code5713140044838
See other products in this category: Other connectors Harting HARTING,
*
09300100752
0 in TME stock
Net price for quantities from 1 pcs - 90.23 USDGross price for quantities from 1 pcs - 90.23 USD
Net price for quantities from 5 pcs - 85.09 USDGross price for quantities from 5 pcs - 85.09 USD
Net price for quantities from 10 pcs - 81.63 USDGross price for quantities from 10 pcs - 81.63 USD
Net price for quantities from 25 pcs - 76.58 USDGross price for quantities from 25 pcs - 76.58 USD
Net price for quantities from 50 pcs - 72.85 USDGross price for quantities from 50 pcs - 72.85 USD
Net price for quantities from 100 pcs - 69.43 USDGross price for quantities from 100 pcs - 69.43 USD
Net price for quantities from 250 pcs - 65.48 USDGross price for quantities from 250 pcs - 65.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.