+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100803

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
09300100803
TME Symbol:
09300100803

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for latch
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Engineering PN
Han 10B-GG-R
Number of gland holes
1
Operating temperature
-40...125°C
Connector variant
  • high
  • without cable gland
Gross weight172 g
Certificates
EAN code5713140044869
See other products in this category: Other connectors Harting HARTING,
*
09300100803
0 in TME stock
Net price for quantities from 1 pcs - 37.19 USDGross price for quantities from 1 pcs - 37.19 USD
Net price for quantities from 100 pcs - 34.52 USDGross price for quantities from 100 pcs - 34.52 USD
Net price for quantities from 250 pcs - 32.39 USDGross price for quantities from 250 pcs - 32.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.