+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100901

Enclosure for connectors: HDC; size 10B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09300100901
TME Symbol:
09300100901

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Connector variant
horizontal
Enclosure material
aluminium alloy
Engineering PN
Terminal housing f. motor Han 10B 1 leve
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight256.9 g
Certificates
EAN code5713140044876

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300100901
0 in TME stock
Net price for quantities from 1 pcs - 48.70 USDGross price for quantities from 1 pcs - 48.70 USD
Net price for quantities from 3 pcs - 43.57 USDGross price for quantities from 3 pcs - 43.57 USD
Net price for quantities from 5 pcs - 38.44 USDGross price for quantities from 5 pcs - 38.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs