+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300101221

Enclosure for connectors: HDC; IP65; Han® B; Type: with cover


Manufacturer: HARTING

Manufacturer part number:
09300101221
TME Symbol:
09300101221

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
for double latch
Connector variant
with cover
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
PG16
Engineering PN
Han B Base Surface LC 4 Pegs Thermoplast
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight222 g
Certificates
EAN code5713140044968
See other products in this category: Other connectors Harting HARTING,
*
09300101221
0 in TME stock
Net price for quantities from 1 pcs - 35.23 USDGross price for quantities from 1 pcs - 35.23 USD
Net price for quantities from 5 pcs - 32.41 USDGross price for quantities from 5 pcs - 32.41 USD
Net price for quantities from 10 pcs - 30.30 USDGross price for quantities from 10 pcs - 30.30 USD
Net price for quantities from 25 pcs - 27.75 USDGross price for quantities from 25 pcs - 27.75 USD
Net price for quantities from 50 pcs - 26.74 USDGross price for quantities from 50 pcs - 26.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.