+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300101251

Enclosure for connectors: HDC; size 10B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09300101251
TME Symbol:
09300101251

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
PG16
Number of gland holes
1
Engineering PN
Han B Base SM LC 1 Lever 1 x Pg16
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight205.38 g
EAN code5713140044999

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300101251
3 in TME stock
Net price for quantities from 1 pcs - 34.27 USDGross price for quantities from 1 pcs - 34.27 USD
Net price for quantities from 5 pcs - 31.43 USDGross price for quantities from 5 pcs - 31.43 USD
Net price for quantities from 10 pcs - 30.00 USDGross price for quantities from 10 pcs - 30.00 USD
Net price for quantities from 25 pcs - 28.11 USDGross price for quantities from 25 pcs - 28.11 USD
Net price for quantities from 50 pcs - 26.78 USDGross price for quantities from 50 pcs - 26.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.