+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300101256

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
09300101256
TME Symbol:
09300101256

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
with cover
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
PG16
Engineering PN
Han B Base Surface LC 1 Lever Thermoplas
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight244 g
Certificates
EAN code5713140045002
See other products in this category: Other connectors Harting HARTING,
*
09300101256
0 in TME stock
Net price for quantities from 1 pcs - 37.14 USDGross price for quantities from 1 pcs - 37.14 USD
Net price for quantities from 5 pcs - 33.74 USDGross price for quantities from 5 pcs - 33.74 USD
Net price for quantities from 10 pcs - 32.17 USDGross price for quantities from 10 pcs - 32.17 USD
Net price for quantities from 25 pcs - 30.16 USDGross price for quantities from 25 pcs - 30.16 USD
Net price for quantities from 50 pcs - 28.72 USDGross price for quantities from 50 pcs - 28.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.