+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300101421

Enclosure for connectors: HDC; size 10B; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
09300101421
TME Symbol:
09300101421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for double latch
Spatial orientation
straight
Body material
aluminum alloy
Gland thread
PG16
Engineering PN
Han B Hood Top Entry LC 4 Pegs PG 16
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight130.05 g
EAN code5713140045101

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300101421
19 in TME stock
Net price for quantities from 1 pcs - 20.15 USDGross price for quantities from 1 pcs - 20.15 USD
Net price for quantities from 5 pcs - 18.81 USDGross price for quantities from 5 pcs - 18.81 USD
Net price for quantities from 10 pcs - 17.13 USDGross price for quantities from 10 pcs - 17.13 USD
Net price for quantities from 50 pcs - 13.06 USDGross price for quantities from 50 pcs - 13.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.