+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300101704

Docking frame; Han 10B Docking Frame (35 mm)


Manufacturer: HARTING

Manufacturer part number:
09300101704
TME Symbol:
09300101704

Specification

Manufacturer
HARTING
Type of connector accessories
docking frame
Engineering PN
Han 10B Docking Frame (35 mm)
Gross weight113.15 g
Certificates
EAN code5713140194540
See other products in this category: Other connectors Harting HARTING,
*
09300101704
0 in TME stock
Net price for quantities from 1 pcs - 38.72 USDGross price for quantities from 1 pcs - 38.72 USD
Net price for quantities from 3 pcs - 34.65 USDGross price for quantities from 3 pcs - 34.65 USD
Net price for quantities from 5 pcs - 30.57 USDGross price for quantities from 5 pcs - 30.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.