+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300105407

Protection cover; male; size 10B; Han; for double latch; 57x27mm


Manufacturer: HARTING

Manufacturer part number:
09300105407
TME Symbol:
09300105407

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 10B
Application - series/manufacturer
Han
Locking system
for double latch
Enclosure material
thermoplastic
Engineering PN
Han 10B Protect Cover with pin Thermopla
Insert mounting
57x27mm
Gross weight23.2 g
EAN code5713140045293

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300105407
52 in TME stock
Net price for quantities from 1 pcs - 13.66 USDGross price for quantities from 1 pcs - 13.66 USD
Net price for quantities from 10 pcs - 11.60 USDGross price for quantities from 10 pcs - 11.60 USD
Net price for quantities from 25 pcs - 10.88 USDGross price for quantities from 25 pcs - 10.88 USD
Net price for quantities from 50 pcs - 10.36 USDGross price for quantities from 50 pcs - 10.36 USD
Net price for quantities from 100 pcs - 9.87 USDGross price for quantities from 100 pcs - 9.87 USD
Net price for quantities from 250 pcs - 9.25 USDGross price for quantities from 250 pcs - 9.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.