+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300105410

Protection cover; size 10B; Han; for latch; plastic; 57x27mm


Manufacturer: HARTING

Manufacturer part number:
09300105410
TME Symbol:
09300105410

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 10B
Application - series/manufacturer
Han
Locking system
for latch
Body material
plastic
Engineering PN
Han 10B Plastic Protect Cover 2pins
Insert mounting
57x27mm
Gross weight25.8 g
Certificates
EAN code5713140045316

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300105410
6 in TME stock
Net price for quantities from 1 pcs - 13.70 USDGross price for quantities from 1 pcs - 13.70 USD
Net price for quantities from 10 pcs - 11.63 USDGross price for quantities from 10 pcs - 11.63 USD
Net price for quantities from 25 pcs - 10.91 USDGross price for quantities from 25 pcs - 10.91 USD
Net price for quantities from 50 pcs - 10.38 USDGross price for quantities from 50 pcs - 10.38 USD
Net price for quantities from 100 pcs - 9.89 USDGross price for quantities from 100 pcs - 9.89 USD
Net price for quantities from 250 pcs - 9.26 USDGross price for quantities from 250 pcs - 9.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.