+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300105423

Protection cover; size 10B; Han; with double latch; metal


Manufacturer: HARTING

Manufacturer part number:
09300105423
TME Symbol:
09300105423

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 10B
Application - series/manufacturer
Han
Locking system
with double latch
Enclosure material
metal
Engineering PN
Han 10B Protect Cover Die Cast
Insert mounting
57x27mm
Gross weight92.11 g
EAN code5713140045347

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300105423
16 in TME stock
Net price for quantities from 1 pcs - 37.23 USDGross price for quantities from 1 pcs - 37.23 USD
Net price for quantities from 10 pcs - 34.05 USDGross price for quantities from 10 pcs - 34.05 USD
Net price for quantities from 25 pcs - 31.92 USDGross price for quantities from 25 pcs - 31.92 USD
Net price for quantities from 50 pcs - 30.41 USDGross price for quantities from 50 pcs - 30.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.