+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300105425

Protection cover; male; size 10B; Han; for double latch; metal


Manufacturer: HARTING

Manufacturer part number:
09300105425
TME Symbol:
09300105425

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 10B
Application - series/manufacturer
Han
Locking system
for double latch
Enclosure material
metal
Engineering PN
Han 10B-Protection Cover
Insert mounting
57x27mm
Gross weight52.71 g
EAN code5713140045354

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300105425
29 in TME stock
Net price for quantities from 1 pcs - 27.40 USDGross price for quantities from 1 pcs - 27.40 USD
Net price for quantities from 10 pcs - 24.59 USDGross price for quantities from 10 pcs - 24.59 USD
Net price for quantities from 25 pcs - 23.03 USDGross price for quantities from 25 pcs - 23.03 USD
Net price for quantities from 50 pcs - 21.97 USDGross price for quantities from 50 pcs - 21.97 USD
Net price for quantities from 100 pcs - 21.06 USDGross price for quantities from 100 pcs - 21.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.