+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300105432

Protection cover; size 10B; Han; with latch; metal; 57x27mm


Manufacturer: HARTING

Manufacturer part number:
09300105432
TME Symbol:
09300105432

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 10B
Application - series/manufacturer
Han
Locking system
with latch
Enclosure material
metal
Engineering PN
Han 10B-AK-LB-Dichtung
Insert mounting
57x27mm
Gross weight82.65 g
EAN code5713140045378

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300105432
12 in TME stock
Net price for quantities from 1 pcs - 40.84 USDGross price for quantities from 1 pcs - 40.84 USD
Net price for quantities from 100 pcs - 35.58 USDGross price for quantities from 100 pcs - 35.58 USD
Net price for quantities from 250 pcs - 34.07 USDGross price for quantities from 250 pcs - 34.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.