+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300109301

Frame for contact inserts; size 10B; Han® B,Rear Fit; IP65


Manufacturer: HARTING

Manufacturer part number:
09300109301
TME Symbol:
09300109301

Specification

Manufacturer
HARTING
Type of connector accessories
frame for contact inserts
Case
size 10B
Application - series/manufacturer
Han® B, Rear Fit
IP rating
IP65
Spatial orientation
straight
Engineering PN
Han 10B HBM Rear Fit Frame
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight29.8 g
Certificates
EAN code5713140193710
See other products in this category: HARTING connectors HARTING,
*
09300109301
0 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 5 pcs - 9.51 USDGross price for quantities from 5 pcs - 9.51 USD
Net price for quantities from 10 pcs - 9.11 USDGross price for quantities from 10 pcs - 9.11 USD
Net price for quantities from 25 pcs - 8.55 USDGross price for quantities from 25 pcs - 8.55 USD
Net price for quantities from 50 pcs - 8.14 USDGross price for quantities from 50 pcs - 8.14 USD
Net price for quantities from 100 pcs - 7.74 USDGross price for quantities from 100 pcs - 7.74 USD
Net price for quantities from 250 pcs - 7.25 USDGross price for quantities from 250 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.