+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160231

Enclosure for connectors: HDC; size 16B; Han® B; IP65; high; PG29


Manufacturer: HARTING

Manufacturer part number:
09300160231
TME Symbol:
09300160231

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Connector variant
high
Enclosure material
aluminium alloy
Gland thread
PG29
Number of gland holes
1
Engineering PN
Han B Base Surface HC 2 Levers 1 Entry P
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight377.6 g
EAN code5713140045439

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300160231
13 in TME stock
Net price for quantities from 1 pcs - 44.13 USDGross price for quantities from 1 pcs - 44.13 USD
Net price for quantities from 5 pcs - 43.83 USDGross price for quantities from 5 pcs - 43.83 USD
Net price for quantities from 250 pcs - 39.87 USDGross price for quantities from 250 pcs - 39.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs