+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160231ML

Enclosure for connectors: HDC; IP65


Manufacturer: HARTING

Manufacturer part number:
09300160231ML
TME Symbol:
09300160231ML

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Operating temperature
-40...125°C
Gross weight409 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300160231ML
0 in TME stock
Net price for quantities from 1 pcs - 59.94 USDGross price for quantities from 1 pcs - 59.94 USD
Net price for quantities from 3 pcs - 53.64 USDGross price for quantities from 3 pcs - 53.64 USD
Net price for quantities from 5 pcs - 47.32 USDGross price for quantities from 5 pcs - 47.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.