+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160261

Enclosure for connectors: HDC; IP65; angled; for cable

Manufacturer: HARTING

Manufacturer part number:
09300160261
TME Symbol:
09300160261

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Connector variant
feed-through
Gland thread
PG29
Engineering PN
Han 16B-asg2-K-29
Operating temperature
-40...125°C
Gross weight373.3 g
Certificates
EAN code5713140045507
See other products in this category: Other connectors Harting HARTING,
*
09300160261
0 in TME stock
Net price for quantities from 1 pcs - 49.03 USDGross price for quantities from 1 pcs - 49.03 USD
Net price for quantities from 3 pcs - 43.88 USDGross price for quantities from 3 pcs - 43.88 USD
Net price for quantities from 5 pcs - 38.72 USDGross price for quantities from 5 pcs - 38.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.