+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160281

Enclosure for connectors: HDC; IP65; Han® B; Type: high; size 16B


Manufacturer: HARTING

Manufacturer part number:
09300160281
TME Symbol:
09300160281

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
for central latch
Connector variant
high
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
PG29
Engineering PN
Han B Base Surface HC for central lever
Number of gland holes
2
Operating temperature
-40...125°C
Gross weight334 g
Certificates
EAN code5713140045545
See other products in this category: Other connectors Harting HARTING,
*
09300160281
0 in TME stock
Net price for quantities from 1 pcs - 65.40 USDGross price for quantities from 1 pcs - 65.40 USD
Net price for quantities from 3 pcs - 58.52 USDGross price for quantities from 3 pcs - 58.52 USD
Net price for quantities from 5 pcs - 51.64 USDGross price for quantities from 5 pcs - 51.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.