+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160295

Enclosure for connectors: HDC; IP65; angled; Type: feed-through


Manufacturer: HARTING

Manufacturer part number:
09300160295
TME Symbol:
09300160295

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable, for panel mounting
Connector variant
feed-through
Gland thread
PG21
Engineering PN
Han Base Surface HC 1 Lever Thermoplas
Operating temperature
-40...125°C
Gross weight447.7 g
Certificates
EAN code5713140045576
See other products in this category: Other connectors Harting HARTING,
*
09300160295
0 in TME stock
Net price for quantities from 1 pcs - 63.70 USDGross price for quantities from 1 pcs - 63.70 USD
Net price for quantities from 3 pcs - 56.99 USDGross price for quantities from 3 pcs - 56.99 USD
Net price for quantities from 5 pcs - 50.30 USDGross price for quantities from 5 pcs - 50.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.