+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160296

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
09300160296
TME Symbol:
09300160296

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
with cover
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
PG29
Engineering PN
Han B Base SM HC plastic cover Pg29
Number of gland holes
2
Operating temperature
-40...125°C
Gross weight391 g
Certificates
EAN code5713140045583
See other products in this category: Other connectors Harting HARTING,
*
09300160296
0 in TME stock
Net price for quantities from 1 pcs - 72.74 USDGross price for quantities from 1 pcs - 72.74 USD
Net price for quantities from 3 pcs - 65.08 USDGross price for quantities from 3 pcs - 65.08 USD
Net price for quantities from 5 pcs - 57.43 USDGross price for quantities from 5 pcs - 57.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.