+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160301

Enclosure for connectors: HDC; size 16B; Han® B; IP65; 77.5x27mm


Manufacturer: HARTING

Manufacturer part number:
09300160301
TME Symbol:
09300160301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Engineering PN
Han 16B-HBM-double lever
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight124.78 g
Certificates
EAN code5713140045590

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300160301
186 in TME stock
Net price for quantities from 1 pcs - 25.20 USDGross price for quantities from 1 pcs - 25.20 USD
Net price for quantities from 5 pcs - 23.36 USDGross price for quantities from 5 pcs - 23.36 USD
Net price for quantities from 10 pcs - 22.15 USDGross price for quantities from 10 pcs - 22.15 USD
Net price for quantities from 25 pcs - 20.40 USDGross price for quantities from 25 pcs - 20.40 USD
Net price for quantities from 50 pcs - 19.13 USDGross price for quantities from 50 pcs - 19.13 USD
Net price for quantities from 75 pcs - 18.43 USDGross price for quantities from 75 pcs - 18.43 USD
Net price for quantities from 100 pcs - 17.99 USDGross price for quantities from 100 pcs - 17.99 USD
Net price for quantities from 150 pcs - 17.57 USDGross price for quantities from 150 pcs - 17.57 USD
Net price for quantities from 250 pcs - 17.08 USDGross price for quantities from 250 pcs - 17.08 USD
Net price for quantities from 500 pcs - 16.48 USDGross price for quantities from 500 pcs - 16.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs