+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160306

Enclosure for connectors: HDC; size 16B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09300160306
TME Symbol:
09300160306

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Connector variant
with cover
Enclosure material
aluminium alloy
Engineering PN
Han 16B-HBM single lever cover
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight141.2 g
EAN code5713140045637

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300160306
36 in TME stock
Net price for quantities from 1 pcs - 41.32 USDGross price for quantities from 1 pcs - 41.32 USD
Net price for quantities from 5 pcs - 38.00 USDGross price for quantities from 5 pcs - 38.00 USD
Net price for quantities from 10 pcs - 35.53 USDGross price for quantities from 10 pcs - 35.53 USD
Net price for quantities from 25 pcs - 32.54 USDGross price for quantities from 25 pcs - 32.54 USD
Net price for quantities from 50 pcs - 31.36 USDGross price for quantities from 50 pcs - 31.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.