+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160307

Enclosure for connectors: HDC; size 16B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09300160307
TME Symbol:
09300160307

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Engineering PN
Han 16B-HBM single lever
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight114.5 g
EAN code5713140045651

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300160307
27 in TME stock
Net price for quantities from 1 pcs - 32.24 USDGross price for quantities from 1 pcs - 32.24 USD
Net price for quantities from 5 pcs - 30.11 USDGross price for quantities from 5 pcs - 30.11 USD
Net price for quantities from 10 pcs - 28.77 USDGross price for quantities from 10 pcs - 28.77 USD
Net price for quantities from 25 pcs - 26.95 USDGross price for quantities from 25 pcs - 26.95 USD
Net price for quantities from 50 pcs - 25.72 USDGross price for quantities from 50 pcs - 25.72 USD
Net price for quantities from 75 pcs - 25.06 USDGross price for quantities from 75 pcs - 25.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs