+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160307ML

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
09300160307ML
TME Symbol:
09300160307ML

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Operating temperature
-40...125°C
Gross weight148.27 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300160307ML
2 in TME stock
Net price for quantities from 1 pcs - 34.40 USDGross price for quantities from 1 pcs - 34.40 USD
Net price for quantities from 3 pcs - 30.78 USDGross price for quantities from 3 pcs - 30.78 USD
Net price for quantities from 5 pcs - 27.16 USDGross price for quantities from 5 pcs - 27.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.