+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160317

Enclosure for connectors: HDC; IP65; Han® B; Type: with cover


Manufacturer: HARTING

Manufacturer part number:
09300160317
TME Symbol:
09300160317

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
Locking system
for double latch
Connector variant
with cover
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Engineering PN
Han 16B-HBM 4pegs cover metal
Operating temperature
-40...125°C
Gross weight147 g
Certificates
EAN code5713140045705
See other products in this category: Other connectors Harting HARTING,
*
09300160317
0 in TME stock
Net price for quantities from 1 pcs - 37.01 USDGross price for quantities from 1 pcs - 37.01 USD
Net price for quantities from 10 pcs - 33.50 USDGross price for quantities from 10 pcs - 33.50 USD
Net price for quantities from 25 pcs - 31.30 USDGross price for quantities from 25 pcs - 31.30 USD
Net price for quantities from 50 pcs - 30.21 USDGross price for quantities from 50 pcs - 30.21 USD
Net price for quantities from 100 pcs - 29.15 USDGross price for quantities from 100 pcs - 29.15 USD
Net price for quantities from 250 pcs - 27.93 USDGross price for quantities from 250 pcs - 27.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.