+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160440

Enclosure for connectors: HDC; size 16B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
09300160440
TME Symbol:
09300160440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
PG21
Number of gland holes
1
Engineering PN
Han B Hood Top Entry HC 2 Reels PG 21
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight218.715 g
Certificates
EAN code5713140045842

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300160440
0 in TME stock
Net price for quantities from 1 pcs - 36.39 USDGross price for quantities from 1 pcs - 36.39 USD
Net price for quantities from 3 pcs - 32.56 USDGross price for quantities from 3 pcs - 32.56 USD
Net price for quantities from 5 pcs - 28.73 USDGross price for quantities from 5 pcs - 28.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.