+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160459

Enclosure for connectors: HDC; size 16B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
09300160459
TME Symbol:
09300160459

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
PG16
Number of gland holes
2
Engineering PN
Han B Hood Top Entry 4 Pegs 2 Entry PG 1
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight218.7 g
EAN code5713140045866

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300160459
0 in TME stock
Net price for quantities from 1 pcs - 44.37 USDGross price for quantities from 1 pcs - 44.37 USD
Net price for quantities from 3 pcs - 39.70 USDGross price for quantities from 3 pcs - 39.70 USD
Net price for quantities from 5 pcs - 35.03 USDGross price for quantities from 5 pcs - 35.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.