+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160462

Enclosure for connectors: HDC; size 16B; Han; for double latch


Manufacturer: HARTING

Manufacturer part number:
09300160462
TME Symbol:
09300160462

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Application - series/manufacturer
Han
Locking system
for double latch
Spatial orientation
straight
Body material
zinc alloy
Gland thread
PG21
Number of gland holes
2
Engineering PN
Han B Hood Top Entry 4 Pegs 2x PG 21 wit
Insert mounting
77.5x27mm
Gross weight212.52 g
EAN code5713140045873

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300160462
13 in TME stock
Net price for quantities from 1 pcs - 58.32 USDGross price for quantities from 1 pcs - 58.32 USD
Net price for quantities from 5 pcs - 54.15 USDGross price for quantities from 5 pcs - 54.15 USD
Net price for quantities from 10 pcs - 50.88 USDGross price for quantities from 10 pcs - 50.88 USD
Net price for quantities from 25 pcs - 46.63 USDGross price for quantities from 25 pcs - 46.63 USD
Net price for quantities from 50 pcs - 44.88 USDGross price for quantities from 50 pcs - 44.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.