+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160481

Enclosure for connectors: HDC; IP65; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
09300160481
TME Symbol:
09300160481

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Gland thread
PG29
Engineering PN
Han 16B-gg-ZV-29
Operating temperature
-40...125°C
Gross weight421 g
Certificates
EAN code5713140045903
See other products in this category: Other connectors Harting HARTING,
*
09300160481
0 in TME stock
Net price for quantities from 1 pcs - 89.09 USDGross price for quantities from 1 pcs - 89.09 USD
Net price for quantities from 3 pcs - 79.72 USDGross price for quantities from 3 pcs - 79.72 USD
Net price for quantities from 5 pcs - 70.34 USDGross price for quantities from 5 pcs - 70.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.