+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160510

Enclosure for connectors: HDC; IP65; for cable


Manufacturer: HARTING

Manufacturer part number:
09300160510
TME Symbol:
09300160510

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
for cable
Operating temperature
-40...125°C
Gross weight212 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300160510
0 in TME stock
Net price for quantities from 1 pcs - 43.21 USDGross price for quantities from 1 pcs - 43.21 USD
Net price for quantities from 3 pcs - 38.65 USDGross price for quantities from 3 pcs - 38.65 USD
Net price for quantities from 5 pcs - 34.11 USDGross price for quantities from 5 pcs - 34.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.