+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160540

Enclosure for connectors: HDC; size 16B; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
09300160540
TME Symbol:
09300160540

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
PG21
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight246.9 g
EAN code5713140045989

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300160540
0 in TME stock
Net price for quantities from 1 pcs - 42.94 USDGross price for quantities from 1 pcs - 42.94 USD
Net price for quantities from 50 pcs - 34.01 USDGross price for quantities from 50 pcs - 34.01 USD
Net price for quantities from 100 pcs - 32.47 USDGross price for quantities from 100 pcs - 32.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.