+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160581

Enclosure for connectors: HDC; IP65; angled; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
09300160581
TME Symbol:
09300160581

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with central latch
Connector variant
high
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
PG29
Engineering PN
Han 16B-GS-ZV-29
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight368.4 g
Certificates
EAN code5713140046016
See other products in this category: Other connectors Harting HARTING,
*
09300160581
0 in TME stock
Net price for quantities from 1 pcs - 87.50 USDGross price for quantities from 1 pcs - 87.50 USD
Net price for quantities from 5 pcs - 81.42 USDGross price for quantities from 5 pcs - 81.42 USD
Net price for quantities from 10 pcs - 74.20 USDGross price for quantities from 10 pcs - 74.20 USD
Net price for quantities from 25 pcs - 69.04 USDGross price for quantities from 25 pcs - 69.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.