+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160750

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
09300160750
TME Symbol:
09300160750

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
high
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han 16B-kg-LB-21
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight253 g
Certificates
EAN code5713140046054
See other products in this category: Other connectors Harting HARTING,
*
09300160750
0 in TME stock
Net price for quantities from 1 pcs - 79.01 USDGross price for quantities from 1 pcs - 79.01 USD
Net price for quantities from 5 pcs - 73.75 USDGross price for quantities from 5 pcs - 73.75 USD
Net price for quantities from 10 pcs - 67.16 USDGross price for quantities from 10 pcs - 67.16 USD
Net price for quantities from 25 pcs - 62.96 USDGross price for quantities from 25 pcs - 62.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.